- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- ELXV630ETD151MJ25S
Description
+
Cap Aluminum Lytic 150uF 63V 20% (10 X 25mm) Radial 5mm 780mA 3000h 105A°C Automotive Ammo
Search Keywords: ELXV630ETD151MJ25S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:ELXV630ETD151MJ25S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
Supplier Standard Pack:
800 -
Capacitance Value:150 uF
-
Tolerance:20 %
-
Operating Temperature:-55 to 105 °C
-
Mounting:Through Hole
-
Size:10 x 25 mm
-
Termination Style:Radial
-
Voltage:63 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
800
Order Increment:
800
20 Weeks
can ship
10/20/26
Price (USD)
Qty
Unit Price
800
$0.2864
1,600
$0.1864
3,200
$0.1783
5,600
$0.1756
8,000
$0.1730
25,600
$0.1618
50,400
$0.1594
100,000 +
$0.1570
Click for Quote
Log in
to unlock special pricing