Image is representational - see manufacturer specifications

Chemi-Con Authorized Distributor

ELXV630ELL471ML25S

Cap Aluminum Lytic 470uF 63V 20% (16 X 25mm) Radial 7.5mm 1480mA 5000h 105A°C Automotive Bulk

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance
Description +
Cap Aluminum Lytic 470uF 63V 20% (16 X 25mm) Radial 7.5mm 1480mA 5000h 105A°C Automotive Bulk
Search Keywords: ELXV630ELL471ML25S
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Chemi-Con
Part No: ELXV630ELL471ML25S
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532220020
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 500
Capacitance Value: 470 uF
Tolerance: 20 %
Operating Temperature: -55 to 105 °C
Mounting: Through Hole
Size: 16 x 25 mm
Termination Style: Radial
Voltage: 63 VDC
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ELXV630ELL471ML25S RoHS compliant?
Yes, ELXV630ELL471ML25S is RoHS compliant.
What is the lead time for ELXV630ELL471ML25S?
The standard lead time for ELXV630ELL471ML25S is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,900
Can Ship immediately
Minimum Order Quantity:
50
22 Weeks can ship 4/7/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$0.816
250
$0.747
500
$0.718
1,000
$0.688
2,500
$0.649
5,000 +
$0.620
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!