- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- ELXV630ELL471MK35S
Description
+
Cap Aluminum Lytic 470uF 63V 20% (12.5 X 35mm) Radial 5mm 1390mA 5000h 105A°C Automotive Bulk
Search Keywords: ELXV630ELL471MK35S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:ELXV630ELL471MK35S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
Supplier Standard Pack:
500 -
Capacitance Value:470 uF
-
Tolerance:20 %
-
Operating Temperature:-55 to 105 °C
-
Mounting:Through Hole
-
Size:12.5 x 35 mm
-
Termination Style:Radial
-
Voltage:63 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
22 Weeks
can ship
10/15/26
Price (USD)
Qty
Unit Price
500
$0.5922
1,000
$0.3859
2,500
$0.3529
5,000
$0.3384
7,500
$0.3333
10,000
$0.3283
15,000
$0.3234
25,000 +
$0.3185
Click for Quote
Log in
to unlock special pricing