- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- ELXV630EC3471MK35S
Description
+
Cap Aluminum Lytic 470uF 63V 20% (12.5 X 35mm) Radial 5mm 1390mA 5000h 105A°C Automotive Bulk
Search Keywords: ELXV630EC3471MK35S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:ELXV630EC3471MK35S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
750 -
Capacitance Value:470 uF
-
Tolerance:20 %
-
Operating Temperature:-55 to 105 °C
-
Mounting:Through Hole
-
Size:12.5 x 35 mm
-
Termination Style:Radial
-
Voltage:63 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
16 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
50
$0.7538
250
$0.6323
750
$0.5851
1,500
$0.3821
3,000
$0.3606
5,250
$0.3507
7,500
$0.3454
10,500 +
$0.3402
Click for Quote
Log in
to unlock special pricing