- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- ELXV500ELL820MJC5S
Available Replacements
Chemi-Con
ELXV500ELL820MJC5S
Cap Aluminum Lytic 82uF 50V 20% (10 X 12.5mm) Radial 5mm 530mA 3000h 105A°C Automotive Bulk
View Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance
Description
+
Cap Aluminum Lytic 82uF 50V 20% (10 X 12.5mm) Radial 5mm 530mA 3000h 105A°C Automotive Bulk
Search Keywords: ELXV500ELL820MJC5S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:ELXV500ELL820MJC5S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Capacitance Value:82 uF
-
Tolerance:20 %
-
Operating Temperature:-55 to 105 °C
-
Mounting:Through Hole
-
Size:10 x 12.5 mm
-
Termination Style:Radial
-
Voltage:50 VDC
Product Guides
+
Frequently Asked Questions
What replaces ELXV500ELL820MJC5S?
The recommended replacement for ELXV500ELL820MJC5S is ELXV500ELL820MH15D from Chemi-Con, available from OnlineComponents.com.
Is ELXV500ELL820MJC5S RoHS compliant?
Yes, ELXV500ELL820MJC5S is RoHS compliant.
What is the lead time for ELXV500ELL820MJC5S?
The standard lead time for ELXV500ELL820MJC5S is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,000
Ships today, if you order in
Minimum Order Quantity:
100
22 Weeks
can ship
2/17/27
Price (USD)
Qty
Unit Price
100
$0.3832
2,000
$0.2395
4,000
$0.2265
6,000
$0.2155
8,000
$0.2150
26,000
$0.2144
50,000
$0.2114
100,000 +
$0.2064
Click for Quote
Log in
to unlock special pricing