Available Replacements
RECOMMENDED REPLACEMENT
ELXV500ELL820MJC5S
ELXV500ELL820MJC5S

Chemi-Con

In Stock: 2,000

Minimum Order: 100

VIEW PRODUCT
Image is representational - see mfr. specs

ELXV500ELL820MH15D

Chemi-Con

Cap Aluminum Lytic 82uF 50V 20% (8 X 15mm) Radial 3.5mm 505mA 3000h 105A°C Automotive Bulk

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
Cap Aluminum Lytic 82uF 50V 20% (8 X 15mm) Radial 3.5mm 505mA 3000h 105A°C Automotive Bulk
Search Keywords: ELXV500ELL820MH15D
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Chemi-Con
  • Part No:
    ELXV500ELL820MH15D
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220020
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Capacitance Value:
    822179uF
  • Tolerance:
    202203%
  • Operating Temperature:
    -55 to 105 °C
  • Mounting:
    Through Hole2190
  • Size:
    8 x 15 mm
  • Termination Style:
    Radial2202
  • Voltage:
    502205VDC
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 320
Ships today, if you order in Buy all 320 in-stock or the regular minimum order quantity of 1000
Stock lot only:
320
Minimum Order Quantity:
1000
Order Increment:
1000
ADD TO CART
Price (USD)
Qty
Unit Price
1
$0.1379
1,000
$0.1254
3,000
$0.0820
5,000
$0.0802
8,000
$0.0797
25,000
$0.0781
50,000
$0.0766
100,000
$0.0764
150,000 +
$0.0761
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!