- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- ELXV500ELL681MK35S
Description
+
Cap Aluminum Lytic 680uF 50V 20% (12.5 X 35mm) Radial 5mm 1900mA 5000h 105A°C Automotive Bulk
Search Keywords: ELXV500ELL681MK35S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:ELXV500ELL681MK35S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Capacitance Value:680 uF
-
Tolerance:20 %
-
Operating Temperature:-55 to 105 °C
-
Mounting:Through Hole
-
Size:12.5 x 35 mm
-
Termination Style:Radial
-
Voltage:50 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
1,000
can ship 10/14/26
Minimum Order Quantity:
500
Order Increment:
500
24 Weeks
can ship
11/18/26
Price (USD)
Qty
Unit Price
500
$0.4716
1,000
$0.3005
2,500
$0.2940
5,000
$0.2881
7,500
$0.2838
10,000
$0.2796
15,000
$0.2754
25,000 +
$0.2712
Click for Quote
Log in
to unlock special pricing