- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- ELXV500ELL122ML35S
Description
+
Cap Aluminum Lytic 1200uF 50V 20% (18 X 25mm) Radial 7.5mm 2610mA 8000h 105°C Automotive Bulk
Search Keywords: ELXV500ELL122ML35S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:ELXV500ELL122ML35S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
Supplier Standard Pack:
500 -
Capacitance Value:1200 uF
-
Tolerance:20 %
-
Operating Temperature:-55 to 105 °C
-
Mounting:Through Hole
-
Voltage:50 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
22 Weeks
can ship
10/13/26
Price (USD)
Qty
Unit Price
25
$1.404
250
$1.141
500
$1.090
1,000
$1.043
2,500
$1.000
5,000 +
$0.973
Click for Quote
Log in
to unlock special pricing