Available Replacements
Image is representational - see manufacturer specifications

Chemi-Con Authorized Distributor

ELXV350ELL560MFB5D

Cap Aluminum Lytic 56uF 35V 20% (6.3 X 11.5mm) Radial 2.5mm 255mA 2000h 105A°C Automotive Bulk

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Bulk Packaging
Certificate of Compliance
Description +
Cap Aluminum Lytic 56uF 35V 20% (6.3 X 11.5mm) Radial 2.5mm 255mA 2000h 105A°C Automotive Bulk
Search Keywords: ELXV350ELL560MFB5D
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Chemi-Con
  • Part No:
    ELXV350ELL560MFB5D
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220020
  • COO:
    ID
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2000
  • Capacitance Value:
    56 uF
  • Tolerance:
    20 %
  • Operating Temperature:
    -55 to 105 °C
  • Mounting:
    Through Hole
  • Size:
    6.3 x 11.5 mm
  • Termination Style:
    Radial
  • Voltage:
    35 VDC
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ELXV350ELL560MFB5D discontinued?
Yes, ELXV350ELL560MFB5D from Chemi-Con is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces ELXV350ELL560MFB5D?
The recommended replacement for ELXV350ELL560MFB5D is HHXJ350ARA560MF61G from Chemi-Con, available from OnlineComponents.com.
Is ELXV350ELL560MFB5D RoHS compliant?
Yes, ELXV350ELL560MFB5D is RoHS compliant.
What is the lead time for ELXV350ELL560MFB5D?
The standard lead time for ELXV350ELL560MFB5D is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,782
Can Ship immediately Buy all 1,782 in-stock or the regular minimum order quantity of 2000
Stock lot only:
1782
Minimum Order Quantity:
2000
Order Increment:
2000
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.1274
2,000
$0.1158
4,000
$0.1007
6,000
$0.0985
8,000
$0.0968
26,000
$0.0921
50,000
$0.0916
100,000
$0.0912
150,000 +
$0.0907
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!