Image is representational - see mfr. specs

ELXV350ELL272ML40S

Chemi-Con

Cap Aluminum Lytic 2700uF 35V 20% (16 X 40mm) Radial 7.5mm 3110mA 5000h 105A°C Automotive Bulk

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description +
Cap Aluminum Lytic 2700uF 35V 20% (16 X 40mm) Radial 7.5mm 3110mA 5000h 105A°C Automotive Bulk
Search Keywords: ELXV350ELL272ML40S
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Chemi-Con
  • Part No:
    ELXV350ELL272ML40S
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220020
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    250
  • Capacitance Value:
    2700 uF
  • Tolerance:
    20 %
  • Operating Temperature:
    -55 to 105 °C
  • Mounting:
    Through Hole
  • Size:
    16 x 40 mm
  • Termination Style:
    Radial
  • Voltage:
    35 VDC
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
Order Increment:
250
22 Weeks can ship 10/14/26
Backorder
Price (USD)
Qty
Unit Price
250
$1.153
500
$1.101
1,000
$1.054
2,500
$1.011
5,000
$0.648
7,500
$0.630
10,000
$0.629
15,000 +
$0.622
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!