Available Replacements
RECOMMENDED REPLACEMENT
HHXD350ARA270MF61G
HHXD350ARA270MF61G

Chemi-Con

In Stock: 0

Minimum Order: 50

VIEW PRODUCT
Image is representational - see mfr. specs

ELXV350EC3270MEB5D

Chemi-Con

Cap Aluminum Lytic 27uF 35V 20% (5 X 11.5mm) Radial 2mm 165mA 2000h 105A°C Automotive Bulk

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
Bulk Packaging
Certificate of Compliance Guarantee
Description +
Cap Aluminum Lytic 27uF 35V 20% (5 X 11.5mm) Radial 2mm 165mA 2000h 105A°C Automotive Bulk
Search Keywords: ELXV350EC3270MEB5D
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Chemi-Con
  • Part No:
    ELXV350EC3270MEB5D
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220020
  • COO:
    ID
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Capacitance Value:
    27 uF
  • Tolerance:
    20 %
  • Operating Temperature:
    -55 to 105 °C
  • Mounting:
    Through Hole
  • Size:
    5 x 11.5 mm
  • Termination Style:
    Radial
  • Voltage:
    35 VDC
Tools/3D Models +
Product Guides +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!