- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- ELXV350EC3221MJ16S
Description
+
Cap Aluminum Lytic 220uF 35V 20% (10 X 16mm) Radial 5mm 825mA 3000h 105A°C Automotive Bulk
Search Keywords: ELXV350EC3221MJ16S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:ELXV350EC3221MJ16S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Capacitance Value:220 uF
-
Tolerance:20 %
-
Operating Temperature:-55 to 105 °C
-
Mounting:Through Hole
-
Size:10 x 16 mm
-
Termination Style:Radial
-
Voltage:35 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,300
Ships today, if you order in
Minimum Order Quantity:
2000
Order Increment:
2000
16 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
2,000
$0.1347
4,000
$0.1292
6,000
$0.1273
8,000
$0.1254
26,000
$0.1226
50,000
$0.1181
100,000
$0.1164
150,000 +
$0.1146
Click for Quote
Log in
to unlock special pricing