Image is representational - see manufacturer specifications

Chemi-Con Authorized Distributor

ELXV250ELL331MJ16S

Cap Aluminum Lytic 330uF 25V 20% (10 X 16mm) Radial 5mm 825mA 3000h 105A°C Automotive Bulk

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance
Description +
Cap Aluminum Lytic 330uF 25V 20% (10 X 16mm) Radial 5mm 825mA 3000h 105A°C Automotive Bulk
Search Keywords: ELXV250ELL331MJ16S
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Chemi-Con
Part No: ELXV250ELL331MJ16S
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532220020
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 2000
Capacitance Value: 330 uF
Tolerance: 20 %
Operating Temperature: -55 to 105 °C
Mounting: Through Hole
Size: 10 x 16 mm
Termination Style: Radial2202
Voltage: 25 VDC
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ELXV250ELL331MJ16S RoHS compliant?
Yes, ELXV250ELL331MJ16S is RoHS compliant.
What is the lead time for ELXV250ELL331MJ16S?
The standard lead time for ELXV250ELL331MJ16S is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
22 Weeks can ship 4/13/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
100
$0.3475
500
$0.2915
2,000
$0.2619
4,000
$0.2581
6,000
$0.2475
10,000
$0.2469
26,000
$0.1211
50,000 +
$0.1163
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!