- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- ELXV160ETD122MJ30S
Description
+
Cap Aluminum Lytic 1200uF 16V 20% (10 X 30mm) Radial 5mm 1450mA 3000h 105A°C Automotive Ammo
Search Keywords: ELXV160ETD122MJ30S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:ELXV160ETD122MJ30S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Capacitance Value:1200 uF
-
Tolerance:20 %
-
Operating Temperature:-55 to 105 °C
-
Mounting:Through Hole
-
Size:10 x 30 mm
-
Termination Style:Radial
-
Voltage:16 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,000
Ships today, if you order in
Minimum Order Quantity:
500
Order Increment:
500
16 Weeks
can ship
9/22/26
Price (USD)
Qty
Unit Price
500
$0.3295
1,000
$0.2826
2,500
$0.2751
5,000
$0.2664
7,500
$0.2651
10,000
$0.2637
15,000
$0.2624
25,000 +
$0.2611
Click for Quote
Log in
to unlock special pricing