- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- ELXV160EMC332MM20S
Description
+
Cap Aluminum Lytic 3300uF 16V 20% (18 X 20mm) Radial 7.5mm 1940mA 5000h 105A°C Automotive Tape
Search Keywords: ELXV160EMC332MM20S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:ELXV160EMC332MM20S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Capacitance Value:3300 uF
-
Tolerance:20 %
-
Operating Temperature:-55 to 105 °C
-
Mounting:Through Hole
-
Size:18 x 20 mm
-
Termination Style:Radial
-
Voltage:16 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
16 Weeks
can ship
9/4/26
Price (USD)
Qty
Unit Price
25
$1.1154
250
$0.9062
500
$0.8657
1,000
$0.5642
2,500
$0.5400
5,000
$0.5178
7,500
$0.5040
10,000 +
$0.4964
Click for Quote
Log in
to unlock special pricing