- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- ELXV160ELL681MJ20S
Chemi-Con
ELXV160ELL681MJ20S
Cap Aluminum Lytic 680uF 16V 20% (10 X 20mm) Radial 5mm 1060mA 3000h 105A°C Automotive Bulk
View Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance
Description
+
Cap Aluminum Lytic 680uF 16V 20% (10 X 20mm) Radial 5mm 1060mA 3000h 105A°C Automotive Bulk
Search Keywords: ELXV160ELL681MJ20S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:ELXV160ELL681MJ20S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Capacitance Value:680 uF
-
Tolerance:20 %
-
Operating Temperature:-55 to 105 °C
-
Mounting:Through Hole
-
Size:10 x 20 mm
-
Termination Style:Radial
-
Voltage:16 VDC
Product Guides
+
Frequently Asked Questions
Is ELXV160ELL681MJ20S RoHS compliant?
Yes, ELXV160ELL681MJ20S is RoHS compliant.
What is the lead time for ELXV160ELL681MJ20S?
The standard lead time for ELXV160ELL681MJ20S is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
22 Weeks
can ship
2/15/27
Price (USD)
Qty
Unit Price
100
$0.4000
500
$0.3250
2,000
$0.3104
4,000
$0.2930
6,000
$0.2849
10,000
$0.2842
16,000 +
$0.2773
Click for Quote
Log in
to unlock special pricing