Image is representational - see manufacturer specifications

Chemi-Con Authorized Distributor

ELXV160ELL222ML20S

Cap Aluminum Lytic 2200uF 16V 20% (16 X 20mm) Radial 7.5mm 1770mA 5000h 105A°C Automotive Bulk

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance
Description +
Cap Aluminum Lytic 2200uF 16V 20% (16 X 20mm) Radial 7.5mm 1770mA 5000h 105A°C Automotive Bulk
Search Keywords: ELXV160ELL222ML20S
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Chemi-Con
Part No: ELXV160ELL222ML20S
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532220020
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 500
Capacitance Value: 2200 uF
Tolerance: 20 %
Operating Temperature: -55 to 105 °C
Mounting: Through Hole
Size: 16 x 20 mm
Termination Style: Radial
Voltage: 16 VDC
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ELXV160ELL222ML20S RoHS compliant?
Yes, ELXV160ELL222ML20S is RoHS compliant.
What is the lead time for ELXV160ELL222ML20S?
The standard lead time for ELXV160ELL222ML20S is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
22 Weeks can ship 4/9/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
25
$1.092
250
$0.888
500
$0.848
1,000
$0.812
2,500
$0.778
5,000 +
$0.757
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!