- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- ELXV101ETD101MK20S
Description
+
Cap Aluminum Lytic 100uF 100V 20% (12.5 X 20mm) Radial 5mm 890mA 5000h 105A°C Automotive Ammo
Search Keywords: ELXV101ETD101MK20S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:ELXV101ETD101MK20S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Capacitance Value:100 uF
-
Tolerance:20 %
-
Operating Temperature:-55 to 105 °C
-
Mounting:Through Hole
-
Size:12.5 x 20 mm
-
Termination Style:Radial
-
Voltage:100 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
20 Weeks
can ship
10/21/26
Price (USD)
Qty
Unit Price
500
$0.4143
1,000
$0.3885
2,500
$0.3801
5,000
$0.3681
7,500
$0.3672
10,000
$0.3663
15,000
$0.3653
25,000 +
$0.3644
Click for Quote
Log in
to unlock special pricing