Available Replacements
Image is representational - see manufacturer specifications

Chemi-Con Authorized Distributor

ELXV101ELL5R6MEB5D

Cap Aluminum Lytic 5.6uF 100V 20% (5 X 11.5mm) Radial 2mm 100mA 2000h 105A°C Automotive Bulk

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Bulk Packaging
Certificate of Compliance
Description +
Cap Aluminum Lytic 5.6uF 100V 20% (5 X 11.5mm) Radial 2mm 100mA 2000h 105A°C Automotive Bulk
Search Keywords: ELXV101ELL5R6MEB5D
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Chemi-Con
Part No: ELXV101ELL5R6MEB5D
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532220020
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 3000
Capacitance Value: 5.6 uF
Tolerance: 20 %
Operating Temperature: -55 to 105 °C
Mounting: Through Hole
Size: 5 x 11.5 mm
Termination Style: Radial
Voltage: 100 VDC
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ELXV101ELL5R6MEB5D discontinued?
Yes, ELXV101ELL5R6MEB5D from Chemi-Con is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces ELXV101ELL5R6MEB5D?
The recommended replacement for ELXV101ELL5R6MEB5D is EMVH101ARA100MHA0G from Chemi-Con, available from OnlineComponents.com.
Is ELXV101ELL5R6MEB5D RoHS compliant?
Yes, ELXV101ELL5R6MEB5D is RoHS compliant.
What is the lead time for ELXV101ELL5R6MEB5D?
The standard lead time for ELXV101ELL5R6MEB5D is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,678
Can Ship immediately Buy all 1,678 in-stock or the regular minimum order quantity of 3000
Stock lot only:
1678
Minimum Order Quantity:
3000
Order Increment:
3000
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.0653
3,000
$0.0594
6,000
$0.0379
9,000
$0.0376
12,000
$0.0375
27,000
$0.0369
51,000
$0.0366
102,000
$0.0361
150,000 +
$0.0359
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!