- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- ELXV101ELL331ML30S
Chemi-Con
ELXV101ELL331ML30S
Cap Aluminum Lytic 330uF 100V 20% (16 X 30mm) Radial 7.5mm 1790mA 5000h 105A°C Automotive Bulk
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:ELXV101ELL331ML30S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:JP
-
Supplier's Standard Package:
500 -
Capacitance Value:330 uF
-
Tolerance:20 %
-
Operating Temperature:-55 to 105 °C
-
Mounting:Through Hole
-
Size:16 x 30 mm
-
Termination Style:Radial
-
Voltage:100 VDC