- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- ELXV101EC3681MM40S
Description
+
Cap Aluminum Lytic 680uF 100V 20% (18 X 40mm) Radial 7.5mm 2370mA 5000h 105A°C Automotive Bulk
Search Keywords: ELXV101EC3681MM40S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:ELXV101EC3681MM40S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
Supplier Standard Pack:
500 -
Capacitance Value:680 uF
-
Tolerance:20 %
-
Operating Temperature:-55 to 105 °C
-
Mounting:Through Hole
-
Size:18 x 40 mm
-
Termination Style:Radial
-
Voltage:100 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
20 Weeks
can ship
9/30/26
Price (USD)
Qty
Unit Price
125
$2.10
250
$1.57
375
$1.47
500 +
$1.44
Click for Quote
Log in
to unlock special pricing