- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- ELXV100ETE182MK20S
Description
+
Cap Aluminum Lytic 1800uF 10V 20% (12.5 X 20mm) Radial 5mm 1360mA 5000h 105A°C Automotive Ammo
Search Keywords: ELXV100ETE182MK20S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:ELXV100ETE182MK20S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Capacitance Value:1800 uF
-
Tolerance:20 %
-
Operating Temperature:-55 to 105 °C
-
Mounting:Through Hole
-
Size:12.5 x 20 mm
-
Termination Style:Radial
-
Voltage:10 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
876
Can Ship immediately
Minimum Order Quantity:
500
Order Increment:
500
20 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
500
$0.3907
1,000
$0.3623
2,500
$0.3545
5,000
$0.3433
7,500
$0.3416
10,000
$0.3399
15,000
$0.3382
25,000 +
$0.3365
Click for Quote
Log in
to unlock special pricing