- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- ELXV100ELL472MM25S
Description
+
Cap Aluminum Lytic 4700uF 10V 20% (16 X 25mm) Radial 7.5mm 5000h 105°C Bulk
Search Keywords: ELXV100ELL472MM25S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:ELXV100ELL472MM25S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Capacitance Value:4700 uF
-
Tolerance:20 %
-
Operating Temperature:-55 to 105 °C
-
Mounting:Through Hole
-
Voltage:10 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
450
Ships today, if you order in
Minimum Order Quantity:
25
22 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
25
$0.718
250
$0.642
500
$0.628
1,000
$0.614
2,500
$0.602
5,000 +
$0.594
Click for Quote
Log in
to unlock special pricing