Image is representational - see manufacturer specifications

Chemi-Con Authorized Distributor

ELXV100ELL392ML25S

Cap Aluminum Lytic 3900uF 10V 20% (16 X 25mm) Radial 7.5mm 2190mA 5000h 105A°C Automotive Bulk

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance
Description +
Cap Aluminum Lytic 3900uF 10V 20% (16 X 25mm) Radial 7.5mm 2190mA 5000h 105A°C Automotive Bulk
Search Keywords: ELXV100ELL392ML25S
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Chemi-Con
Part No: ELXV100ELL392ML25S
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532220020
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 500
Capacitance Value: 3900 uF
Tolerance: 20 %
Operating Temperature: -55 to 105 °C
Mounting: Through Hole
Size: 16 x 25 mm
Termination Style: Radial2202
Voltage: 10 VDC
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ELXV100ELL392ML25S RoHS compliant?
Yes, ELXV100ELL392ML25S is RoHS compliant.
What is the lead time for ELXV100ELL392ML25S?
The standard lead time for ELXV100ELL392ML25S is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 450
Ships today, if you order in
Minimum Order Quantity:
50
22 Weeks can ship 4/23/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$1.633
250
$1.178
500
$0.962
1,000
$0.941
2,500
$0.912
5,000 +
$0.909
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!