- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- ELXS501VSN471MA60S
Description
+
Cap Aluminum Lytic 470uF 500V 20% (35 X 60mm) Snap-In 10mm 2030mA 5000h 105A°C Automotive
Search Keywords: ELXS501VSN471MA60S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:ELXS501VSN471MA60S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Capacitance Value:4702179uF
-
Tolerance:202203%
-
Operating Temperature:-25 to 105 °C
-
Mounting:Through Hole2190
-
Size:35 x 60 mm
-
Termination Style:Snap-In2202
-
Voltage:5002205VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Ships today, if you order in
26 Weeks
can ship
12/3/26
Price (USD)
Qty
Unit Price
1
$21.32
5
$20.61
10
$20.30
25
$19.90
50
$19.59
200
$18.98
400 +
$18.67
Click for Quote
Log in
to unlock special pricing