- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- ELXS451VSN391MR45S
Description
+
Cap Aluminum Lytic 390uF 450V 20% (30 X 45mm) Snap-In 10mm 1700mA 5000h 105A°C Automotive
Search Keywords: ELXS451VSN391MR45S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:ELXS451VSN391MR45S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Capacitance Value:390 uF
-
Tolerance:20 %
-
Operating Temperature:-25 to 105 °C
-
Mounting:Through Hole
-
Size:30 x 45 mm
-
Termination Style:Snap-In2202
-
Voltage:450 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
667
Can Ship immediately
Minimum Order Quantity:
5
26 Weeks
can ship
11/10/26
Price (USD)
Qty
Unit Price
5
$18.02
25
$14.77
50
$11.72
200
$10.57
400
$10.54
600
$10.52
1,000 +
$10.49
Click for Quote
Log in
to unlock special pricing