Image is representational - see manufacturer specifications

Chemi-Con Authorized Distributor

ELXS451VSN221MQ40S

Cap Aluminum Lytic 220uF 450V 20% (25.4 X 40mm) Snap-In 10mm 1200mA 5000h 105A°C Automotive

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Cap Aluminum Lytic 220uF 450V 20% (25.4 X 40mm) Snap-In 10mm 1200mA 5000h 105A°C Automotive
Search Keywords: ELXS451VSN221MQ40S
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Chemi-Con
Part No: ELXS451VSN221MQ40S
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532220040
COO: MY
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 200
Capacitance Value: 2202179uF
Tolerance: 202203%
Operating Temperature: -25 to 105 °C
Mounting: Through Hole2190
Size: 25.4 x 40 mm
Termination Style: Snap-In2202
Voltage: 4502205VDC
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ELXS451VSN221MQ40S RoHS compliant?
Yes, ELXS451VSN221MQ40S is RoHS compliant.
What is the lead time for ELXS451VSN221MQ40S?
The standard lead time for ELXS451VSN221MQ40S is approximately 28 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 31
Can Ship immediately
On Order:
200   can ship 3/12/27
Minimum Order Quantity:
5
28 Weeks can ship 5/20/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$6.84
25
$6.27
200
$5.54
400
$5.30
600
$5.16
1,000
$4.98
2,600
$2.49
5,000 +
$2.37
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!