- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- ELXS401VSN331MA25S
Description
+
Cap Aluminum Lytic 330uF 400V 20% (35 X 25mm) Snap-In 10mm 1520mA 5000h 105A°C Automotive
Search Keywords: ELXS401VSN331MA25S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:ELXS401VSN331MA25S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Capacitance Value:330 uF
-
Tolerance:20 %
-
Operating Temperature:-25 to 105 °C
-
Mounting:Through Hole
-
Size:35 x 25 mm
-
Termination Style:Snap-In2202
-
Voltage:400 VDC
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,000
Can Ship immediately
Minimum Order Quantity:
5
26 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
5
$11.14
25
$9.42
50
$8.21
200
$7.82
400
$7.80
600
$6.47
1,000
$6.29
2,600 +
$6.28
Click for Quote
Log in
to unlock special pricing