- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- ELXS3B1VSN331MP40S
Chemi-Con
ELXS3B1VSN331MP40S
Cap Aluminum Lytic 330uF 315V 20% (22 X 40mm) Snap-In 10mm 1400mA 5000h 105A°C Automotive
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Cap Aluminum Lytic 330uF 315V 20% (22 X 40mm) Snap-In 10mm 1400mA 5000h 105A°C Automotive
Search Keywords: ELXS3B1VSN331MP40S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:ELXS3B1VSN331MP40S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Capacitance Value:330 uF
-
Tolerance:20 %
-
Operating Temperature:-25 to 105 °C
-
Mounting:Through Hole
-
Size:22 x 40 mm
-
Termination Style:Snap-In2202
-
Voltage:315 VDC
Product Guides
+
Frequently Asked Questions
Is ELXS3B1VSN331MP40S RoHS compliant?
Yes, ELXS3B1VSN331MP40S is RoHS compliant.
What is the lead time for ELXS3B1VSN331MP40S?
The standard lead time for ELXS3B1VSN331MP40S is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
253
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
50
26 Weeks
can ship
3/8/27
Price (USD)
Qty
Unit Price
5
$7.03
10
$7.02
25
$7.00
50
$6.98
100
$5.24
150
$4.89
200 +
$4.79
Click for Quote
Log in
to unlock special pricing