Image is representational - see manufacturer specifications

Chemi-Con Authorized Distributor

ELXS251VSN331MP30S

Cap Aluminum Lytic 330uF 250V 20% (22 X 30mm) Snap-In 10mm 1290mA 5000h 105A°C Automotive

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Cap Aluminum Lytic 330uF 250V 20% (22 X 30mm) Snap-In 10mm 1290mA 5000h 105A°C Automotive
Search Keywords: ELXS251VSN331MP30S
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Chemi-Con
  • Part No:
    ELXS251VSN331MP30S
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220040
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    200
  • Capacitance Value:
    330 uF
  • Tolerance:
    20 %
  • Operating Temperature:
    -25 to 105 °C
  • Mounting:
    Through Hole
  • Size:
    22 x 30 mm
  • Termination Style:
    Snap-In2202
  • Voltage:
    250 VDC
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ELXS251VSN331MP30S RoHS compliant?
Yes, ELXS251VSN331MP30S is RoHS compliant.
What is the lead time for ELXS251VSN331MP30S?
The standard lead time for ELXS251VSN331MP30S is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 132
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
50
26 Weeks can ship 5/3/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$5.24
10
$5.23
25
$5.21
50
$5.20
100
$3.90
150
$3.64
200 +
$3.57
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!