- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- ELXS251VSN271MP25S
Description
+
Cap Aluminum Lytic 270uF 250V 20% (22 X 25mm) Snap-In 10mm 1110mA 5000h 105A°C Automotive
Search Keywords: ELXS251VSN271MP25S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:ELXS251VSN271MP25S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Capacitance Value:270 uF
-
Tolerance:20 %
-
Operating Temperature:-25 to 105 °C
-
Mounting:Through Hole
-
Size:22 x 25 mm
-
Termination Style:Snap-In2202
-
Voltage:250 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
825
Can Ship immediately
Minimum Order Quantity:
10
26 Weeks
can ship
11/19/26
Price (USD)
Qty
Unit Price
10
$6.10
50
$4.52
200
$3.86
400
$3.74
600
$3.42
1,000
$2.91
2,600
$2.51
5,000 +
$2.50
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT