Image is representational - see manufacturer specifications

Chemi-Con Authorized Distributor

ELXS181VSN821MQ30S

Cap Aluminum Lytic 820uF 180V 20% (25.4 X 30mm) Snap-In 10mm 2080mA 5000h 105A°C Automotive

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Cap Aluminum Lytic 820uF 180V 20% (25.4 X 30mm) Snap-In 10mm 2080mA 5000h 105A°C Automotive
Search Keywords: ELXS181VSN821MQ30S
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Chemi-Con
Part No: ELXS181VSN821MQ30S
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532220040
COO: MY
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 200
Capacitance Value: 820 uF
Tolerance: 20 %
Operating Temperature: -25 to 105 °C
Mounting: Through Hole
Size: 25.4 x 30 mm
Termination Style: Snap-In2202
Voltage: 180 VDC
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ELXS181VSN821MQ30S RoHS compliant?
Yes, ELXS181VSN821MQ30S is RoHS compliant.
What is the lead time for ELXS181VSN821MQ30S?
The standard lead time for ELXS181VSN821MQ30S is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 289
Can Ship immediately
Minimum Order Quantity:
5
26 Weeks can ship 5/17/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$5.34
50
$4.75
200
$4.40
400
$4.22
600
$4.12
1,000
$3.98
2,600
$1.84
5,000 +
$1.76
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!