- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- ELXS181VSN561MQ25S
Description
+
Cap Aluminum Lytic 560uF 180V 20% (25.4 X 25mm) Snap-In 10mm 1670mA 5000h 105A°C Automotive
Search Keywords: ELXS181VSN561MQ25S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:ELXS181VSN561MQ25S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
200 -
Capacitance Value:560 uF
-
Tolerance:20 %
-
Operating Temperature:-25 to 105 °C
-
Mounting:Through Hole
-
Size:25.4 x 25 mm
-
Termination Style:Snap-In2202
-
Voltage:180 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
26 Weeks
can ship
11/13/26
Price (USD)
Qty
Unit Price
10
$4.75
50
$3.86
200
$3.69
400
$3.53
600
$3.38
1,000
$3.37
2,600
$1.64
5,000 +
$1.60
Click for Quote
Log in
to unlock special pricing