- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- ELXS161VSN102MR25S
Chemi-Con
ELXS161VSN102MR25S
Cap Aluminum Lytic 1000uF 160V 20% (30 X 25mm) Snap-In 10mm 2500mA 5000h 105A°C Automotive
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Cap Aluminum Lytic 1000uF 160V 20% (30 X 25mm) Snap-In 10mm 2500mA 5000h 105A°C Automotive
Search Keywords: ELXS161VSN102MR25S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:ELXS161VSN102MR25S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Capacitance Value:1000 uF
-
Tolerance:20 %
-
Operating Temperature:-25 to 105 °C
-
Mounting:Through Hole
-
Size:30 x 25 mm
-
Termination Style:Snap-In2202
-
Voltage:160 VDC
Product Guides
+
Frequently Asked Questions
Is ELXS161VSN102MR25S RoHS compliant?
Yes, ELXS161VSN102MR25S is RoHS compliant.
What is the lead time for ELXS161VSN102MR25S?
The standard lead time for ELXS161VSN102MR25S is approximately 26 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
235
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
50
26 Weeks
can ship
3/1/27
Price (USD)
Qty
Unit Price
5
$6.41
10
$6.39
25
$6.38
50
$6.36
100
$4.77
150
$4.45
200 +
$4.36
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT