- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- ELXR451LGN472MEF5U
Description
+
Large Capacitance Aluminum Electrolytic Capacitors
Search Keywords: ELXR451LGN472MEF5U
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:ELXR451LGN472MEF5U
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220085
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
9 -
Capacitance Value:47002179uF
-
Tolerance:202203%
-
Operating Temperature:-25 to 105 °C
-
Mounting:Clamp Mount2190
-
Size:76.2 X 155 mm
-
Termination Style:Screw Terminal2202
-
Voltage:4502205VDC
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
16
Can Ship immediately
On Order:
18
can ship 6/8/26
16 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
1
$203.94
9
$180.66
18
$180.21
27
$179.76
54
$179.31
108
$178.86
252 +
$178.42
Click for Quote
Log in
to unlock special pricing