- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- ELXR351LGN332MDB5U
Description
+
Large Capacitance Aluminum Electrolytic Capacitors
Search Keywords: ELXR351LGN332MDB5U
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:ELXR351LGN332MDB5U
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220085
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Capacitance Value:33002179uF
-
Tolerance:202203%
-
Operating Temperature:-25 to 105 °C
-
Mounting:Clamp Mount2190
-
Size:63.5 X 115 mm
-
Termination Style:Screw Terminal2202
-
Voltage:3502205VDC
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9
Ships today, if you order in
MOQ for out of Stock Qty:
5
14 Weeks
can ship
8/20/26
Price (USD)
Qty
Unit Price
1
$67.76
5
$47.36
10
$44.28
15
$42.89
20 +
$42.47
Click for Quote
Log in
to unlock special pricing