- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- ELXQ451VSN151MR25S
Description
+
Cap Aluminum Lytic 150uF 450V 20% (30 X 25mm) Snap-In 10mm 930mA 5000h 105A°C
Search Keywords: ELXQ451VSN151MR25S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:ELXQ451VSN151MR25S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
Supplier Standard Pack:
200 -
Capacitance Value:150 uF
-
Tolerance:20 %
-
Operating Temperature:-25 to 105 °C
-
Mounting:Through Hole
-
Size:30 x 25 mm
-
Termination Style:Snap-In2202
-
Voltage:450 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
20 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
10
$4.77
50
$3.88
200
$3.70
400
$2.46
600
$2.33
1,000
$2.29
2,600
$2.26
5,000 +
$2.21
Click for Quote
Log in
to unlock special pricing