- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- ELXM451VSN221MA35S
Description
+
Cap Aluminum Lytic 220uF 450V 20% (35 X 35mm) Snap-In 10mm 1210mA 7000h 105A°C
Search Keywords: ELXM451VSN221MA35S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:ELXM451VSN221MA35S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Capacitance Value:220 uF
-
Tolerance:20 %
-
Operating Temperature:-25 to 105 °C
-
Mounting:Through Hole
-
Size:35 x 35 mm
-
Termination Style:Snap-In
-
Voltage:450 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
587
Can Ship immediately
Minimum Order Quantity:
5
18 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
5
$6.77
25
$6.06
50
$6.04
200
$5.80
400
$3.71
600
$3.70
1,000
$3.66
2,600 +
$3.61
Click for Quote
Log in
to unlock special pricing