Image is representational - see manufacturer specifications

Chemi-Con Authorized Distributor

ELXM401VSN101MP30S

Cap Aluminum Lytic 100uF 400V 20% (22 X 30mm) Snap-In 10mm 700mA 7000h 105A°C

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Cap Aluminum Lytic 100uF 400V 20% (22 X 30mm) Snap-In 10mm 700mA 7000h 105A°C
Search Keywords: ELXM401VSN101MP30S
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Chemi-Con
  • Part No:
    ELXM401VSN101MP30S
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220040
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    200
  • Capacitance Value:
    100 uF
  • Tolerance:
    20 %
  • Operating Temperature:
    -25 to 105 °C
  • Mounting:
    Through Hole
  • Size:
    22 x 30 mm
  • Termination Style:
    Snap-In
  • Voltage:
    400 VDC
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ELXM401VSN101MP30S RoHS compliant?
Yes, ELXM401VSN101MP30S is RoHS compliant.
What is the lead time for ELXM401VSN101MP30S?
The standard lead time for ELXM401VSN101MP30S is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 300
Can Ship immediately
Minimum Order Quantity:
10
16 Weeks can ship 2/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$2.23
50
$2.13
200
$2.05
400
$1.33
600
$1.31
1,000
$1.29
2,600
$1.25
5,000 +
$1.23
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!