- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- ELXG800VSN222MA30S
Description
+
Cap Aluminum Lytic 2200uF 80V 20% (35 X 30mm) Snap-In 10mm 2090mA 5000h 105A°C
Search Keywords: ELXG800VSN222MA30S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:ELXG800VSN222MA30S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
Supplier Standard Pack:
200 -
Capacitance Value:2200 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Through Hole
-
Size:35 x 30 mm
-
Termination Style:Snap-In2202
-
Voltage:80 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
20 Weeks
can ship
9/30/26
Price (USD)
Qty
Unit Price
10
$3.42
50
$2.87
200
$2.66
400
$2.06
600
$2.03
1,000
$1.95
2,600
$1.89
5,000 +
$1.84
Click for Quote
Log in
to unlock special pricing