Image is representational - see mfr. specs

ELXG630VSN222MA25S

Chemi-Con

Cap Aluminum Lytic 2200uF 63V 20% (35 X 25mm) Snap-In 10mm 1710mA 5000h 105A°C

+ see all

Технический паспорт АКСЕССУАРЫ Notify Me

RoHS Compliant
Упаковка
Certificate of Compliance Guarantee
Описание +
Cap Aluminum Lytic 2200uF 63V 20% (35 X 25mm) Snap-In 10mm 1710mA 5000h 105A°C
Search Keywords: ELXG630VSN222MA25S
спецификация +
  • Product Attribute
    Attribute Value Select Attribute
  • поставщик:
    Chemi-Con
  • Артикул / №:
    ELXG630VSN222MA25S
  • Единица измерения:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220040
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    200
  • Capacitance Value:
    2200 uF
  • Tolerance:
    20 %
  • Operating Temperature:
    -40 to 105 °C
  • Mounting:
    Through Hole
  • Size:
    35 x 25 mm
  • Termination Style:
    Snap-In2202
  • Voltage:
    63 VDC
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
на складе: 0
Minimum Order Quantity:
10
20 Weeks Можно отправить 1/10/26
Отложенный заказ
PRICE (USD)
КОЛ-ВО
Unit Price
10
$3.21
50
$2.69
200
$2.49
400
$1.94
600
$1.91
1 000
$1.84
2 600
$1.79
5 000 +
$1.74
Click for Quote
Авторизоваться чтобы разблокировать специальные цены

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!