- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- ELXG630VSN102MP25S
Description
+
Cap Aluminum Lytic 1000uF 63V 20% (22 X 25mm) Snap-In 10mm 1000mA 5000h 105A°C
Search Keywords: ELXG630VSN102MP25S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:ELXG630VSN102MP25S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Capacitance Value:1000 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Through Hole
-
Size:22 x 25 mm
-
Termination Style:Snap-In2202
-
Voltage:63 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
200
Order Increment:
200
16 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
200
$1.383
400
$0.945
600
$0.903
1,000
$0.864
2,600
$0.829
5,000
$0.807
7,600
$0.795
10,000 +
$0.783
Click for Quote
Log in
to unlock special pricing