- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- ELXG500VSN682MR50S
Description
+
Cap Aluminum Lytic 6800uF 50V 20% (30 X 50mm) Snap-In 10mm 2790mA 5000h 105A°C
Search Keywords: ELXG500VSN682MR50S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:ELXG500VSN682MR50S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
Supplier Standard Pack:
200 -
Capacitance Value:6800 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Through Hole
-
Size:30 x 50 mm
-
Termination Style:Snap-In2202
-
Voltage:50 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
20 Weeks
can ship
9/30/26
Price (USD)
Qty
Unit Price
10
$3.85
50
$3.23
200
$2.99
400
$2.32
600
$2.28
1,000
$2.19
2,600
$2.13
5,000 +
$2.08
Click for Quote
Log in
to unlock special pricing