- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- ELXG500VSN332MQ35S
Description
+
Cap Aluminum Lytic 3300uF 50V 20% (25.4 X 35mm) Snap-In 10mm 1700mA 5000h 105A°C
Search Keywords: ELXG500VSN332MQ35S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:ELXG500VSN332MQ35S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
Supplier Standard Pack:
200 -
Capacitance Value:3300 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Through Hole
-
Size:25.4 x 35 mm
-
Termination Style:Snap-In2202
-
Voltage:50 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
20 Weeks
can ship
10/22/26
Price (USD)
Qty
Unit Price
10
$2.42
200
$1.88
400
$1.51
600
$1.46
1,000
$1.38
2,600
$1.35
5,000
$1.31
7,600 +
$1.29
Click for Quote
Log in
to unlock special pricing