- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- ELXA251LGN821TAA0M
Description
+
Cap Aluminum Lytic 820uF 250V -10% to 50% (35 X 100mm) Screw Terminal 1400mA 5000h 105°C
Search Keywords: ELXA251LGN821TAA0M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:ELXA251LGN821TAA0M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Capacitance Value:820 uF
-
Tolerance:-10 to 50 %
-
Operating Temperature:-25 to 105 °C
-
Mounting:N/A
-
Size:35 x 100 mm
-
Termination Style:Screw Terminal
-
Voltage:250 VDC
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.