- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- ELHS451VSN471MR45S
Description
+
Cap Aluminum Lytic 470uF 450V 20% (30 X 45mm) Snap-In 10mm 1840mA 5000h 105A°C
Search Keywords: ELHS451VSN471MR45S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:ELHS451VSN471MR45S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Capacitance Value:4702179uF
-
Tolerance:202203%
-
Operating Temperature:-40 to 105 °C
-
Mounting:Through Hole2190
-
Size:30 x 45 mm
-
Termination Style:Snap-In2202
-
Voltage:4502205VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
150
can ship 8/24/26
Minimum Order Quantity:
5
26 Weeks
can ship
11/10/26
Price (USD)
Qty
Unit Price
5
$5.571
25
$5.332
200
$4.500
400
$3.776
600
$3.727
1,000
$3.678
2,600
$3.639
5,000 +
$3.621
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT