- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- ELHS451VSN471MA35S
Chemi-Con
ELHS451VSN471MA35S
Cap Aluminum Lytic 470uF 450V 20% (35 X 35mm) Snap-In 10mm 1710mA 5000h 105A°C
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Cap Aluminum Lytic 470uF 450V 20% (35 X 35mm) Snap-In 10mm 1710mA 5000h 105A°C
Search Keywords: ELHS451VSN471MA35S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:ELHS451VSN471MA35S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Capacitance Value:4702179uF
-
Tolerance:202203%
-
Operating Temperature:-40 to 105 °C
-
Mounting:Through Hole2190
-
Size:35 x 35 mm
-
Termination Style:Snap-In2202
-
Voltage:4502205VDC
Product Guides
+
Frequently Asked Questions
Is ELHS451VSN471MA35S RoHS compliant?
Yes, ELHS451VSN471MA35S is RoHS compliant.
What is the lead time for ELHS451VSN471MA35S?
The standard lead time for ELHS451VSN471MA35S is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
26 Weeks
can ship
3/12/27
Price (USD)
Qty
Unit Price
5
$15.10
25
$13.69
50
$13.07
200
$12.00
400
$11.68
600
$11.53
1,000 +
$11.50
Click for Quote
Log in
to unlock special pricing