- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- ELHS451VSN221MQ35S
Description
+
Cap Aluminum Lytic 220uF 450V 20% (25.4 X 35mm) Snap-In 10mm 1210mA 5000h 105A°C
Search Keywords: ELHS451VSN221MQ35S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:ELHS451VSN221MQ35S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Capacitance Value:2202179uF
-
Tolerance:202203%
-
Operating Temperature:-40 to 105 °C
-
Mounting:Through Hole2190
-
Size:25.4 x 35 mm
-
Termination Style:Snap-In2202
-
Voltage:4502205VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
26 Weeks
can ship
11/5/26
Price (USD)
Qty
Unit Price
5
$6.07
25
$5.43
50
$5.41
200
$5.19
400
$5.09
600
$5.02
1,000
$5.01
2,600 +
$2.48
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments