- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- ELBV350ELL103AM40S
Description
+
The ELBV350ELL103AM40S is a miniature aluminum electrolytic capacitor with a capacitance of 10,000 µF and a rated voltage of 35Vdc.
Search Keywords: ELBV350ELL103AM40S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:ELBV350ELL103AM40S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Capacitance Value:100002179uF
-
Tolerance:02203% to 302203%
-
Operating Temperature:-55 to 105 °C
-
Mounting:Through Hole2190
-
Size:18 x 40 mm
-
Termination Style:Radial2202
-
Voltage:352205VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,241
Can Ship immediately
Minimum Order Quantity:
10
22 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
10
$8.08
50
$4.60
100
$3.73
250
$3.65
500
$3.34
1,000
$3.33
2,500
$3.32
5,000 +
$3.31
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT