Image is representational - see manufacturer specifications

Chemi-Con Authorized Distributor

ELBG350ELL362AM25S

Aluminum Electrolytic Capacitor - Radial - Through Hole - 3600uF 0-+30% - 35VDC - 18mm Dia x 25mm

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance
Description +
Aluminum Electrolytic Capacitor - Radial - Through Hole - 3600uF 0-+30% - 35VDC - 18mm Dia x 25mm
Search Keywords: ELBG350ELL362AM25S
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Chemi-Con
Part No: ELBG350ELL362AM25S
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532220020
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 500
Capacitance Value: 3600 uF
Tolerance: 0 to 30 %
Operating Temperature: -55 to 105 °C
Mounting: Through Hole
Size: 18 x 25 mm
Termination Style: Radial
Voltage: 35 VDC
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ELBG350ELL362AM25S RoHS compliant?
Yes, ELBG350ELL362AM25S is RoHS compliant.
What is the lead time for ELBG350ELL362AM25S?
The standard lead time for ELBG350ELL362AM25S is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 991
Ships today, if you order in
Minimum Order Quantity:
25
22 Weeks can ship 4/9/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$2.683
100
$1.783
250
$1.677
500
$1.486
1,000
$1.366
2,500
$1.362
5,000 +
$1.195
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!